Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.310 | $8.31 |
| Total Price | $8.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 10+ | $5.640 |
| 100+ | $4.130 |
| 500+ | $4.040 |
| 1000+ | $3.960 |
| 2500+ | $3.880 |
| 10000+ | $3.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTMTSC4D3N15MCCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel50AJ5897RL Cut Tape50AJ5897 |
| Product Range | DUAL COOL |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 174A |
| On Resistance Rds(on) | 0.0034ohm |
| Drain Source On State Resistance | 4450µohm |
| Transistor Case Style | TDFNW |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.6V |
| Power Dissipation Pd | 293W |
| Power Dissipation | 293W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | DUAL COOL |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| On Resistance Rds(on) | 0.0034ohm |
| Transistor Case Style | TDFNW |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 293W |
| No. of Pins | 8Pins |
| Product Range | DUAL COOL |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 174A |
| Drain Source On State Resistance | 4450µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.6V |
| Power Dissipation | 293W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (1)
Alternatives for NTMTSC4D3N15MC
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

