Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTMS4177PR2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel86AK5843 Re-Reel81Y7052RL Cut Tape81Y7052 |
| Your Part Number | |
| Technical Datasheet |
2,152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.720 | $8.60 |
| Total Price | $8.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 10+ | $1.090 |
| 15+ | $0.998 |
| 25+ | $0.906 |
| 50+ | $0.814 |
| 125+ | $0.726 |
| 250+ | $0.711 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.677 |
| 5000+ | $0.656 |
| 7500+ | $0.609 |
| 12500+ | $0.563 |
| 25000+ | $0.548 |
| 62500+ | $0.539 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTMS4177PR2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel86AK5843 Re-Reel81Y7052RL Cut Tape81Y7052 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 11.4A |
| On Resistance Rds(on) | 0.01ohm |
| Drain Source On State Resistance | 0.012ohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 2.5W |
| Gate Source Threshold Voltage Max | 2.5V |
| Power Dissipation | 2.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.01ohm |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.5V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 11.4A |
| Drain Source On State Resistance | 0.012ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 2.5W |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NTMS4177PR2G
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
