Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMJST1D4N06CLTXGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $3.230 |
| 10+ | $2.100 |
| 15+ | $1.940 |
| 25+ | $1.770 |
| 50+ | $1.610 |
| 125+ | $1.450 |
| 250+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$16.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMJST1D4N06CLTXGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7124
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id198A
Drain Source On State Resistance0.00149ohm
Transistor Case StyleTCPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation116W
No. of Pins10Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
198A
Transistor Case Style
TCPAK
Rds(on) Test Voltage
10V
Power Dissipation
116W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.00149ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
10Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
