Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $1.980 |
| 100+ | $1.360 |
| 500+ | $1.100 |
| 1000+ | $1.020 |
| 2500+ | $1.010 |
| 10000+ | $0.992 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTMFSC0D9N04CLCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel41AH2115RL Cut Tape41AH2115 |
| Product Range | DUAL COOL |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 313A |
| On Resistance Rds(on) | 650µohm |
| Drain Source On State Resistance | 650µohm |
| Transistor Case Style | PQFN |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 167W |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 167W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | DUAL COOL |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 40V |
| On Resistance Rds(on) | 650µohm |
| Transistor Case Style | PQFN |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 8Pins |
| Product Range | DUAL COOL |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 313A |
| Drain Source On State Resistance | 650µohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 167W |
| Power Dissipation | 167W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for NTMFSC0D9N04CL
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

