Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS5C677NLT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel99AC9411RL
Cut Tape99AC9411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.100 | $5.50 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 10+ | $0.795 |
| 15+ | $0.726 |
| 25+ | $0.656 |
| 50+ | $0.587 |
| 125+ | $0.517 |
| 250+ | $0.507 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS5C677NLT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel99AC9411RL
Cut Tape99AC9411
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id36A
Drain Source On State Resistance0.0125ohm
On Resistance Rds(on)0.0125ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd37W
Gate Source Threshold Voltage Max2V
Power Dissipation37W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0125ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
5Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.0125ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
37W
Power Dissipation
37W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
