Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMD4N03R2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5837
Re-Reel50AC6493RL
Cut Tape50AC6493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.250 |
| 10+ | $0.790 |
| 15+ | $0.724 |
| 25+ | $0.658 |
| 50+ | $0.592 |
| 125+ | $0.526 |
| 250+ | $0.470 |
| 500+ | $0.413 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.437 |
| 3000+ | $0.429 |
| 6000+ | $0.403 |
| 12000+ | $0.383 |
| 18000+ | $0.363 |
| 30000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMD4N03R2GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5837
Re-Reel50AC6493RL
Cut Tape50AC6493
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id4A
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.048ohm
Drain Source On State Resistance P Channel0.048ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.048ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.048ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTMD4N03R2G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
