Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMD3P03R2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel42K2449
Re-Reel50AC6492RL
Cut Tape50AC6492
Your Part Number
15,679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.610 | $8.05 |
| Total Price | $8.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.610 |
| 10+ | $1.010 |
| 25+ | $0.901 |
| 50+ | $0.789 |
| 100+ | $0.676 |
| 250+ | $0.604 |
| 500+ | $0.530 |
| 1000+ | $0.484 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 3000+ | $0.491 |
| 6000+ | $0.446 |
| 12000+ | $0.402 |
| 18000+ | $0.387 |
| 30000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMD3P03R2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel42K2449
Re-Reel50AC6492RL
Cut Tape50AC6492
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id3.05A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel3.05A
Continuous Drain Current Id P Channel3.05A
Drain Source On State Resistance N Channel0.085ohm
Drain Source On State Resistance P Channel0.085ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
3.05A
Drain Source On State Resistance P Channel
0.085ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
3.05A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
3.05A
Drain Source On State Resistance N Channel
0.085ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTMD3P03R2G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
