Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTLUS030N03CTAGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AC4909
Re-Reel84AC7290RL
Cut Tape84AC7290
Your Part Number
18,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.927 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.927 |
| 10+ | $0.578 |
| 25+ | $0.510 |
| 50+ | $0.443 |
| 100+ | $0.375 |
| 250+ | $0.332 |
| 500+ | $0.287 |
| 1000+ | $0.260 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.186 |
| 10000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLUS030N03CTAGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AC4909
Re-Reel84AC7290RL
Cut Tape84AC7290
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.9A
On Resistance Rds(on)0.014ohm
Drain Source On State Resistance0.014ohm
Transistor Case StyleUDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.49W
Gate Source Threshold Voltage Max2.2V
Power Dissipation1.49W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.014ohm
Transistor Case Style
UDFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
6.9A
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.49W
Power Dissipation
1.49W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTLUS030N03CTAG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
