Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTLJD4116NT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel83K8685
Cut Tape08R3952
Product RangeuCool Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.551 | $1,653.00 |
| Total Price | $1,653.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.551 |
| 6000+ | $0.540 |
| 9000+ | $0.529 |
| 15000+ | $0.518 |
| 30000+ | $0.507 |
| 75000+ | $0.496 |
| 150000+ | $0.485 |
| 300000+ | $0.474 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.459 |
| 9000+ | $0.433 |
| 15000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLJD4116NT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel83K8685
Cut Tape08R3952
Product RangeuCool Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.7A
Continuous Drain Current Id P Channel3.7A
Drain Source On State Resistance N Channel0.047ohm
Drain Source On State Resistance P Channel0.047ohm
Transistor Case StyleWDFN
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product RangeuCool Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.7A
Drain Source On State Resistance P Channel
0.047ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
uCool Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.7A
Drain Source On State Resistance N Channel
0.047ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTLJD4116NT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
