Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTJD4152PT1G
Newark Part No.
Full Reel29X6219
Cut Tape45J2156
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.114 |
| 6000+ | $0.103 |
| 12000+ | $0.094 |
| 18000+ | $0.089 |
| 30000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4152PT1G
Newark Part No.
Full Reel29X6219
Cut Tape45J2156
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id880mA
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel880mA
Continuous Drain Current Id P Channel880mA
Drain Source On State Resistance N Channel0.215ohm
Drain Source On State Resistance P Channel0.26ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel272mW
Power Dissipation P Channel272mW
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
880mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
880mA
Drain Source On State Resistance P Channel
0.26ohm
No. of Pins
6Pins
Power Dissipation P Channel
272mW
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
880mA
Drain Source On State Resistance N Channel
0.215ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
272mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTJD4152PT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate