Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTJD4105CT2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel88H5114
Re-Reel13AC3885RL
Cut Tape13AC3885
Your Part Number
4,723 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.433 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 50+ | $0.275 |
| 100+ | $0.181 |
| 250+ | $0.161 |
| 500+ | $0.140 |
| 1000+ | $0.127 |
| 2500+ | $0.124 |
| 5000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.096 |
| 12000+ | $0.088 |
| 18000+ | $0.083 |
| 30000+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4105CT2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel88H5114
Re-Reel13AC3885RL
Cut Tape13AC3885
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id630mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel630mA
Continuous Drain Current Id P Channel630mA
Drain Source On State Resistance N Channel0.29ohm
Drain Source On State Resistance P Channel0.29ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel270mW
Power Dissipation P Channel270mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
630mA
Drain Source On State Resistance P Channel
0.29ohm
No. of Pins
6Pins
Power Dissipation P Channel
270mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
630mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
630mA
Drain Source On State Resistance N Channel
0.29ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
270mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTJD4105CT2G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
