Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTHL041N60S5HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4587
Product RangeSUPERFET V FAST
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $9.590 |
| 25+ | $8.120 |
| 50+ | $6.640 |
| 100+ | $6.110 |
| 250+ | $5.660 |
| 500+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL041N60S5HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64AJ4587
Product RangeSUPERFET V FAST
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id57A
On Resistance Rds(on)0.0328ohm
Drain Source On State Resistance0.0328ohm
Transistor Case StyleTO-247LL
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.3V
Power Dissipation Pd329W
Power Dissipation329W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET V FAST
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.0328ohm
Transistor Case Style
TO-247LL
Rds(on) Test Voltage
10V
Power Dissipation Pd
329W
No. of Pins
3Pins
Product Range
SUPERFET V FAST
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
57A
Drain Source On State Resistance
0.0328ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.3V
Power Dissipation
329W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
