Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTHL040N65S3HFCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.39AH9059
Product RangeSUPERFET III FRFET
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.150 |
| 10+ | $16.970 |
| 25+ | $15.860 |
| 50+ | $14.750 |
| 100+ | $14.630 |
| 250+ | $14.520 |
| 500+ | $14.400 |
Price for:Each
Minimum: 1
Multiple: 1
$22.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL040N65S3HFCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.39AH9059
Product RangeSUPERFET III FRFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id65A
On Resistance Rds(on)0.032ohm
Drain Source On State Resistance0.032ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation446W
Power Dissipation Pd446W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FRFET
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.032ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
446W
No. of Pins
3Pins
Product Range
SUPERFET III FRFET
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
65A
Drain Source On State Resistance
0.032ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
446W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
