Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTHL020N120SC1
Newark Part No.91AH8483
Product RangeEliteSiC Series
Your Part Number
Technical Datasheet
386 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $36.170 | $11.840 |
| 5+ | $32.130 | $11.840 |
| 10+ | $28.070 | $11.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL020N120SC1
Newark Part No.91AH8483
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id103A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.7V
Power Dissipation535W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for NTHL020N120SC1
2 Products Found
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
103A
Drain Source On State Resistance
0.02ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
535W
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability