Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTHD4102PT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83H7827
Your Part Number
135,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.643 |
| 6000+ | $0.605 |
| 12000+ | $0.575 |
| 18000+ | $0.545 |
| 30000+ | $0.527 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,929.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHD4102PT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83H7827
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id2.9A
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel2.9A
Continuous Drain Current Id P Channel2.9A
Drain Source On State Resistance N Channel0.064ohm
Drain Source On State Resistance P Channel0.064ohm
Transistor Case StyleChipFET
No. of Pins8Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.9A
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
2.9A
Drain Source On State Resistance P Channel
0.064ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.1W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
2.9A
Drain Source On State Resistance N Channel
0.064ohm
Transistor Case Style
ChipFET
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTHD4102PT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
