Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTH4L040N120SC1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91AH8491
Product RangeEliteSiC Series
Your Part Number
450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.520 |
| 5+ | $14.600 |
| 10+ | $12.670 |
| 25+ | $12.420 |
| 50+ | $12.160 |
| 100+ | $11.910 |
| 250+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$16.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L040N120SC1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.91AH8491
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id58A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation319W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
58A
Drain Source On State Resistance
0.04ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
319W
Product Range
EliteSiC Series
Technical Docs (2)
Alternatives for NTH4L040N120SC1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
