Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTGS4111PT1GCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel45J2137 Re-Reel10N9575RL Cut Tape10N9575 |
| Your Part Number | |
| Technical Datasheet |
1,491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.939 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 50+ | $0.460 |
| 100+ | $0.413 |
| 250+ | $0.372 |
| 500+ | $0.330 |
| 1000+ | $0.323 |
| 2500+ | $0.317 |
| 5000+ | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.268 |
| 6000+ | $0.263 |
| 9000+ | $0.257 |
| 15000+ | $0.252 |
| 30000+ | $0.247 |
| 75000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTGS4111PT1GCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel45J2137 Re-Reel10N9575RL Cut Tape10N9575 |
| Technical Datasheet | |
| Channel Type | P Channel |
| Transistor Polarity | P Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 4.7A |
| Drain Source On State Resistance | 0.06ohm |
| On Resistance Rds(on) | 0.06ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 1.25W |
| Transistor Case Style | TSOP |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 1.25W |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | P Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| Drain Source On State Resistance | 0.06ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 1.25W |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 6Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | P Channel |
|---|---|
| Continuous Drain Current Id | 4.7A |
| On Resistance Rds(on) | 0.06ohm |
| Rds(on) Test Voltage | 10V |
| Transistor Case Style | TSOP |
| Power Dissipation | 1.25W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NTGS4111PT1G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
