Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTGS3446T1GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK5815 Re-Reel81Y7040RL Cut Tape81Y7040 |
| Your Part Number | |
| Technical Datasheet |
565 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.906 | $4.53 |
| Total Price | $4.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.906 |
| 10+ | $0.582 |
| 15+ | $0.535 |
| 25+ | $0.488 |
| 50+ | $0.441 |
| 125+ | $0.395 |
| 250+ | $0.387 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.253 |
| 6000+ | $0.249 |
| 9000+ | $0.234 |
| 15000+ | $0.222 |
| 30000+ | $0.211 |
| 75000+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTGS3446T1GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel86AK5815 Re-Reel81Y7040RL Cut Tape81Y7040 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 2.5A |
| Drain Source On State Resistance | 0.045ohm |
| On Resistance Rds(on) | 0.036ohm |
| Transistor Case Style | TSOP |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 500mW |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 850mV |
| Power Dissipation | 500mW |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 20V |
| Drain Source On State Resistance | 0.045ohm |
| Transistor Case Style | TSOP |
| Power Dissipation Pd | 500mW |
| Gate Source Threshold Voltage Max | 850mV |
| No. of Pins | 6Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 2.5A |
| On Resistance Rds(on) | 0.036ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 500mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for NTGS3446T1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
