Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTE4153NT1GCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel85W3185 Cut Tape45J2132 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.152 | $456.00 |
| Total Price | $456.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.152 |
| 6000+ | $0.149 |
| 9000+ | $0.146 |
| 15000+ | $0.143 |
| 30000+ | $0.140 |
| 75000+ | $0.137 |
| 150000+ | $0.134 |
| 300000+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.111 |
| 6000+ | $0.103 |
| 9000+ | $0.101 |
| 15000+ | $0.099 |
| 30000+ | $0.097 |
| 75000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTE4153NT1GCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel85W3185 Cut Tape45J2132 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 915mA |
| On Resistance Rds(on) | 0.127ohm |
| Drain Source On State Resistance | 0.23ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 300mW |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 760mV |
| Transistor Case Style | SC-89 |
| Power Dissipation | 300mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The NTE4153NT1G is a N-channel Small Signal MOSFET offers 20V drain source voltage and 915mA continuous drain current. It is suitable for load/power switches, power supply converter circuits, battery management, portables like cell phones, PDAs, digital cameras and pagers.
- Low RDS (ON) improving system efficiency
- Low threshold voltage
- ESD protected gate
- -55 to 150°C Operating temperature range
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 20V |
| On Resistance Rds(on) | 0.127ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Transistor Case Style | SC-89 |
| No. of Pins | 3Pins |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (17-Jan-2023) |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 915mA |
| Drain Source On State Resistance | 0.23ohm |
| Power Dissipation Pd | 300mW |
| Gate Source Threshold Voltage Max | 760mV |
| Power Dissipation | 300mW |
| Operating Temperature Max | 150°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for NTE4153NT1G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
