Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTE4153NT1GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel80Y9493RL Cut Tape80Y9493 |
| Your Part Number | |
| Technical Datasheet |
36,543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.473 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.473 |
| 10+ | $0.298 |
| 15+ | $0.273 |
| 25+ | $0.247 |
| 50+ | $0.222 |
| 125+ | $0.197 |
| 250+ | $0.175 |
| 500+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTE4153NT1GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel80Y9493RL Cut Tape80Y9493 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 20V |
| Continuous Drain Current Id | 915mA |
| Drain Source On State Resistance | 0.23ohm |
| On Resistance Rds(on) | 0.127ohm |
| Transistor Case Style | SC-89 |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 300mW |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 760mV |
| Power Dissipation | 300mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 20V |
| Drain Source On State Resistance | 0.23ohm |
| Transistor Case Style | SC-89 |
| Power Dissipation Pd | 300mW |
| Gate Source Threshold Voltage Max | 760mV |
| No. of Pins | 3Pins |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 915mA |
| On Resistance Rds(on) | 0.127ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation | 300mW |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for NTE4153NT1G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
