Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTD5867NLT4GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel40T1782RL
Cut Tape40T1782
Your Part Number
29,374 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $1.070 |
| 100+ | $0.722 |
| 250+ | $0.660 |
| 500+ | $0.598 |
| 1000+ | $0.558 |
| 2500+ | $0.483 |
| 5000+ | $0.473 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD5867NLT4GCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel40T1782RL
Cut Tape40T1782
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id20A
Drain Source On State Resistance0.039ohm
On Resistance Rds(on)0.026ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd36W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for NTD5867NLT4G
2 Products Found
Product Overview
The NTD5867NLT4G from On Semiconductor is a surface mount, 60V N channel power MOSFET in DPAK package. This device features high current capability, low RDS (on) and avalanche tested thus resulting in minimal conduction losses, robust load performance and voltage overstress safeguard. This MOSFET is used for LED backlighting, DC to DC converter, motor driver and UPS inverter.
- Drain to source voltage (Vds) is 600V
- Gate to source voltage of ±20V(continuous)
- Continuous drain current (Id) is 20A
- Power dissipation (Pd) is 36W
- Operating junction temperature range from -55°C to 150°C
- Gate threshold voltage of 1.8V
- Low on state resistance of 26mohm at Vgs 10V
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial, LED Lighting, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.026ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.039ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
36W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
