Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTD3055-150T4GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5808
Re-Reel50AC6479RL
Cut Tape50AC6479
Your Part Number
1,407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.540 | $7.70 |
| Total Price | $7.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.540 |
| 10+ | $0.970 |
| 15+ | $0.888 |
| 25+ | $0.806 |
| 50+ | $0.724 |
| 125+ | $0.644 |
| 250+ | $0.631 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.554 |
| 5000+ | $0.536 |
| 7500+ | $0.498 |
| 12500+ | $0.460 |
| 25000+ | $0.448 |
| 62500+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD3055-150T4GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK5808
Re-Reel50AC6479RL
Cut Tape50AC6479
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id9A
On Resistance Rds(on)0.15ohm
Drain Source On State Resistance0.15ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd28.8W
Gate Source Threshold Voltage Max3V
Power Dissipation28.8W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.15ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
9A
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
28.8W
Power Dissipation
28.8W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTD3055-150T4G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
