Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD3055-094GCopy
Newark Part No.71J7042
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
Drain Source On State Resistance0.094ohm
On Resistance Rds(on)0.094ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd48W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.9V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCTo Be Advised
Alternatives for NTD3055-094G
2 Products Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.094ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
2.9V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.094ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
