Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTD20P06LT4G
Newark Part No.
Full Reel45J2109
Re-Reel47AC9536
Cut Tape47AC9536
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.920 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 3000+ | $0.718 |
| 6000+ | $0.676 |
| 12000+ | $0.643 |
| 18000+ | $0.611 |
| 30000+ | $0.592 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD20P06LT4G
Newark Part No.
Full Reel45J2109
Re-Reel47AC9536
Cut Tape47AC9536
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id15.5A
On Resistance Rds(on)0.143ohm
Drain Source On State Resistance150mohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd65W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation65W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for NTD20P06LT4G
2 Products Found
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.143ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
65W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
15.5A
Drain Source On State Resistance
150mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Power Dissipation
65W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate