Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG060N090SC1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91AH8446
Product RangeEliteSiC Series
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
| 10+ | $9.870 |
| 25+ | $9.590 |
| 50+ | $9.310 |
| 100+ | $9.030 |
| 250+ | $8.420 |
| 500+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG060N090SC1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91AH8446
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id44A
Drain Source Voltage Vds900V
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-263HV (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.7V
Power Dissipation211W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
44A
Drain Source On State Resistance
0.06ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Drain Source Voltage Vds
900V
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
15V
Power Dissipation
211W
Product Range
EliteSiC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTBG060N090SC1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
