Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTB25P06T4G
Newark Part No.
Full Reel98H0945
Re-Reel50AC6473
Cut Tape50AC6473
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $2.440 |
| 25+ | $2.190 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 3000+ | $1.610 |
| 6000+ | $1.550 |
| 12000+ | $1.430 |
| 18000+ | $1.390 |
| 30000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTB25P06T4G
Newark Part No.
Full Reel98H0945
Re-Reel50AC6473
Cut Tape50AC6473
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id27.5A
Drain Source On State Resistance0.082ohm
On Resistance Rds(on)0.07ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd120W
Gate Source Threshold Voltage Max2.8V
Power Dissipation120W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.082ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
27.5A
On Resistance Rds(on)
0.07ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
120W
Power Dissipation
120W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTB25P06T4G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate