Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVR0240V2T1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel76T6720
Re-Reel13AC3873RL
Cut Tape13AC3873
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.439 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.439 |
| 50+ | $0.280 |
| 100+ | $0.197 |
| 250+ | $0.184 |
| 500+ | $0.171 |
| 1000+ | $0.160 |
| 2500+ | $0.141 |
| 5000+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.110 |
| 12000+ | $0.098 |
| 18000+ | $0.093 |
| 30000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVR0240V2T1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel76T6720
Re-Reel13AC3873RL
Cut Tape13AC3873
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current250mA
Forward Voltage Max700mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time3ns
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Forward Surge Current
2A
Diode Case Style
SOD-523
Reverse Recovery Time
3ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
700mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for NSVR0240V2T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
