Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVG3109SG6T1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.91AH8437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.230 |
| 6000+ | $0.225 |
| 9000+ | $0.221 |
| 15000+ | $0.216 |
| 30000+ | $0.212 |
| 75000+ | $0.207 |
| 150000+ | $0.202 |
Price for:Each
Minimum: 3000
Multiple: 3000
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVG3109SG6T1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.91AH8437
Technical Datasheet
Frequency Min100MHz
Frequency Max3.6GHz
Gain24dB
Frequency Response RF Min100MHz
Noise Figure Typ4.3dB
Frequency Response RF Max3.6GHz
RF IC Case StyleSC-88FL
Gain Typ24dB
Supply Voltage Min2.7V
Supply Voltage Max3.3V
IC Case / PackageSC-88FL
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Gain
24dB
Noise Figure Typ
4.3dB
RF IC Case Style
SC-88FL
Supply Voltage Min
2.7V
IC Case / Package
SC-88FL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
3.6GHz
Frequency Response RF Min
100MHz
Frequency Response RF Max
3.6GHz
Gain Typ
24dB
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
