Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVBC857BLT3GCopy
Newark Part No.68X4342
Product RangeBC857 Series
Your Part Number
60,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.066 |
| 12000+ | $0.059 |
| 18000+ | $0.056 |
| 30000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVBC857BLT3GCopy
Newark Part No.68X4342
Product RangeBC857 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE220hFE
DC Current Gain hFE Min220hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeBC857 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
220hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
220hFE
Operating Temperature Max
150°C
Product Range
BC857 Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NSVBC857BLT3G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
