Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSVBAT54SWT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AC6201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.055 |
| 27000+ | $0.054 |
| 45000+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 9000
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVBAT54SWT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.13AC6201
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NSVBAT54SWT1G is a dual series schottky barrier diode. It is designed for high-speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand-held and portable applications where space is limited.
- Extremely fast switching speed, AEC-Q101 Qualified and PPAP Capable
- Forward voltage is 0.35V typ (IF = 10mA, TA = 25°C)
- Reverse voltage is 30V (TJ = 125°C), total power dissipation is 200mW at TA = 25°C
- Forward current (DC) is 200mA, non-repetitive peak forward current tp <lt/> 10 msec is 600mA
- Repetitive peak forward current is 300mA (Pulse Wave = 1 sec, Duty Cycle = 66%)
- Reverse leakage is 0.5µA typ (VR = 25V, TA = 25°C)
- Total capacitance is 7.6pF typ (VR = 1.0V, f = 1.0MHz, TA = 25°C)
- Reverse recovery time is 5.0ns (IF = IR = 10mAdc, IR(REC) = 1.0mAdc, TA = 25°C)
- Reverse breakdown voltage is 30V min (IR = 10A, TA = 25°C)
- SOT-323 package, junction temperature range from -55 to 125°C
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-323
Reverse Recovery Time
5ns
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for NSVBAT54SWT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
