Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSV40201LT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel76T6727
Re-Reel54AH9491
Cut Tape54AH9491
Your Part Number
115,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.628 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.628 |
| 10+ | $0.386 |
| 25+ | $0.340 |
| 50+ | $0.293 |
| 100+ | $0.246 |
| 250+ | $0.216 |
| 500+ | $0.186 |
| 1000+ | $0.167 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.197 |
| 6000+ | $0.177 |
| 12000+ | $0.162 |
| 18000+ | $0.152 |
| 30000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV40201LT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel76T6727
Re-Reel54AH9491
Cut Tape54AH9491
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current2A
Power Dissipation460mW
Power Dissipation Pd460mW
DC Collector Current2A
Transistor Case StyleSOT-23
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
460mW
DC Collector Current
2A
DC Current Gain hFE
180hFE
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Continuous Collector Current
2A
Power Dissipation Pd
460mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NSV40201LT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
