Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNST489AMT1GCopy
Newark Part No.
Re-Reel09R9630
Cut Tape09R9630
Your Part Number
18,000 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.281 | $843.00 |
| Total Price | $843.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.281 |
| 9000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST489AMT1GCopy
Newark Part No.
Re-Reel09R9630
Cut Tape09R9630
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Continuous Collector Current2A
Power Dissipation535mW
Transistor Case StyleTSOP
Transistor MountingSurface Mount
No. of Pins6Pins
Transition Frequency200MHz
DC Current Gain hFE Min900hFE
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
TSOP
No. of Pins
6Pins
DC Current Gain hFE Min
900hFE
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Power Dissipation
535mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
