Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.141 |
| 6000+ | $0.120 |
| 12000+ | $0.108 |
| 18000+ | $0.102 |
| 30000+ | $0.093 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3946DXV6T1G
Newark Part No.42K2380
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN200mA
Continuous Collector Current PNP200mA
Power Dissipation NPN500mW
Power Dissipation PNP500mW
Transistor Case StyleSOT-563
DC Current Gain hFE Min NPN100hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min PNP100hFE
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP250MHz
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
500mW
DC Current Gain hFE Min NPN
100hFE
DC Current Gain hFE Min PNP
100hFE
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
500mW
Transistor Case Style
SOT-563
Transistor Mounting
Surface Mount
No. of Pins
6Pins
Transition Frequency NPN
300MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for NST3946DXV6T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate