Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.074 |
| 12000+ | $0.066 |
| 18000+ | $0.063 |
| 30000+ | $0.057 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3906DP6T5GCopy
Newark Part No.01P5111
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation420mW
Transistor MountingSurface Mount
Transistor Case StyleSOT-963
DC Current Gain hFE Min100hFE
No. of Pins6Pins
Qualification-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
100hFE
Qualification
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Power Dissipation
420mW
Transistor Case Style
SOT-963
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
