Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNST3904DXV6T1G
Newark Part No.
Re-Reel10N9564
Cut Tape10N9564
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.19 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3904DXV6T1G
Newark Part No.
Re-Reel10N9564
Cut Tape10N9564
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation357mW
Transistor MountingSurface Mount
Transistor Case StyleSOT-563
DC Current Gain hFE Min30hFE
No. of Pins6Pins
Qualification-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
30hFE
Qualification
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Power Dissipation
357mW
Transistor Case Style
SOT-563
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NST3904DXV6T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate