Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS60101DMTTBGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC4760RL
Cut Tape14AC4760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.970 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 50+ | $0.602 |
| 100+ | $0.391 |
| 250+ | $0.346 |
| 500+ | $0.301 |
| 1000+ | $0.272 |
| 2500+ | $0.267 |
| 5000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS60101DMTTBGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC4760RL
Cut Tape14AC4760
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN60V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN1A
Continuous Collector Current PNP-
Power Dissipation NPN2.27W
Power Dissipation PNP-
DC Current Gain hFE Min NPN35hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleWDFN
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN180MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
60V
Continuous Collector Current NPN
1A
Power Dissipation NPN
2.27W
DC Current Gain hFE Min NPN
35hFE
Transistor Case Style
WDFN
Transistor Mounting
Surface Mount
Transition Frequency NPN
180MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NSS60101DMTTBG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
