Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS40501UW3T2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50M4399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.408 |
| 6000+ | $0.377 |
| 12000+ | $0.352 |
| 18000+ | $0.328 |
| 30000+ | $0.314 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS40501UW3T2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50M4399
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current7A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current7A
DC Current Gain hFE320hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleWDFN
Transition Frequency150MHz
DC Current Gain hFE Min320hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
1.5W
DC Collector Current
7A
Transistor Mounting
Surface Mount
Transistor Case Style
WDFN
DC Current Gain hFE Min
320hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
7A
Power Dissipation Pd
1.5W
DC Current Gain hFE
320hFE
No. of Pins
3Pins
Transition Frequency
150MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
