Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS20601CF8T1GCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.50M4395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.430 |
| 9000+ | $0.401 |
| 15000+ | $0.393 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS20601CF8T1GCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.50M4395
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current8A
Power Dissipation1.4W
Power Dissipation Pd1.4W
DC Collector Current8A
DC Current Gain hFE365hFE
Transistor MountingSurface Mount
No. of Pins8Pins
Transistor Case Style1206
Transition Frequency140MHz
DC Current Gain hFE Min365hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation
1.4W
DC Collector Current
8A
Transistor Mounting
Surface Mount
Transistor Case Style
1206
DC Current Gain hFE Min
365hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
8A
Power Dissipation Pd
1.4W
DC Current Gain hFE
365hFE
No. of Pins
8Pins
Transition Frequency
140MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
