Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.228 |
| 6000+ | $0.211 |
| 12000+ | $0.197 |
| 18000+ | $0.184 |
| 30000+ | $0.175 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS20501UW3T2G
Newark Part No.50M4394
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current7A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current7A
DC Current Gain hFE325hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleWDFN
Transition Frequency150MHz
DC Current Gain hFE Min325hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation
1.5W
DC Collector Current
7A
Transistor Mounting
Surface Mount
Transistor Case Style
WDFN
DC Current Gain hFE Min
325hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
7A
Power Dissipation Pd
1.5W
DC Current Gain hFE
325hFE
No. of Pins
3Pins
Transition Frequency
150MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NSS20501UW3T2G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
