Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSS12100M3T5GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5792
Re-Reel14AC4757RL
Cut Tape14AC4757
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.834 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.834 |
| 10+ | $0.519 |
| 25+ | $0.458 |
| 50+ | $0.397 |
| 100+ | $0.336 |
| 250+ | $0.297 |
| 500+ | $0.256 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.170 |
| 16000+ | $0.163 |
| 32000+ | $0.157 |
| 48000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSS12100M3T5GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5792
Re-Reel14AC4757RL
Cut Tape14AC4757
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation Pd625mW
Power Dissipation625mW
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE80hFE
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
12V
DC Collector Current
1A
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
-
DC Current Gain hFE Min
80hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
12V
Continuous Collector Current
1A
Power Dissipation Pd
625mW
Transistor Case Style
SOT-723
No. of Pins
3Pins
DC Current Gain hFE
80hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
