Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSR10F30NXT5GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AC6197
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.145 |
| 15000+ | $0.130 |
| 25000+ | $0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR10F30NXT5GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AC6197
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDSN
No. of Pins2Pins
Forward Voltage Max470mV
Forward Surge Current18A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
18A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
1A
Diode Case Style
DSN
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NSR10F30NXT5G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
