Print Page
42,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.153 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.153 |
| 50+ | $0.095 |
| 100+ | $0.061 |
| 250+ | $0.054 |
| 500+ | $0.046 |
| 1000+ | $0.041 |
| 2500+ | $0.040 |
| 5000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.019 |
| 6000+ | $0.018 |
| 12000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0530HT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel85AC2099
Re-Reel75Y1884RL
Cut Tape75Y1884
Product RangeNSR05
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current-
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNSR05
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
-
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOD-323
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
NSR05
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NSR0530HT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

