Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSR0320XV6T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42K2368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.109 |
| 8000+ | $0.108 |
| 12000+ | $0.107 |
| 20000+ | $0.106 |
| 40000+ | $0.105 |
| 100000+ | $0.103 |
| 200000+ | $0.101 |
| 400000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0320XV6T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42K2368
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage23V
Average Forward Current1A
Forward Voltage Max500mV
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOT-563
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
-
Diode Case Style
SOT-563
Reverse Recovery Time
-
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
23V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
