Print Page
8,000 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.094 | $0.00 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.348 |
| 10+ | $0.220 |
| 15+ | $0.201 |
| 25+ | $0.182 |
| 50+ | $0.163 |
| 125+ | $0.144 |
| 250+ | $0.128 |
| 500+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.094 |
| 24000+ | $0.086 |
| 40000+ | $0.073 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0140P2T5GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AC9398
Re-Reel58M9865RL
Cut Tape58M9865
Product RangeNSR01
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Repetitive Peak Reverse Voltage30V
Average Forward Current70mA
Forward Current If(AV)70mA
Forward Voltage Max350mV
Forward Voltage VF Max350mV
Forward Surge Current Ifsm Max500mA
Forward Surge Current500mA
Operating Temperature Max125°C
Diode Case StyleSOD-923
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeNSR01
Qualification-
PackagingTape & Reel
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Repetitive Peak Reverse Voltage
30V
Forward Current If(AV)
70mA
Forward Voltage VF Max
350mV
Forward Surge Current
500mA
Diode Case Style
SOD-923
Reverse Recovery Time
-
Product Range
NSR01
Packaging
Tape & Reel
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Average Forward Current
70mA
Forward Voltage Max
350mV
Forward Surge Current Ifsm Max
500mA
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for NSR0140P2T5G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

