Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSIC2050JBT3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel85AC2096
Re-Reel13AC3855RL
Cut Tape13AC3855
Your Part Number
1,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.539 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.539 |
| 10+ | $0.379 |
| 15+ | $0.359 |
| 25+ | $0.339 |
| 50+ | $0.317 |
| 125+ | $0.295 |
| 250+ | $0.274 |
| 500+ | $0.261 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.226 |
| 7500+ | $0.221 |
| 12500+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSIC2050JBT3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel85AC2096
Re-Reel13AC3855RL
Cut Tape13AC3855
Technical Datasheet
No. of Channels1Channels
Output Current Max50mA
Output Current Max50mA
Output Voltage Max-
IC Case / PackageDO-214AA
No. of Pins2Pins
Input Voltage Min-
Input Voltage Max120V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
SVHCLead (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleDO-214AA
No. of Outputs1Outputs
Output Current50mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
50mA
IC Case / Package
DO-214AA
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
Lead (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
50mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
120V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
DO-214AA
Output Current
50mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
