
| Quantity | Price |
|---|---|
| 3000+ | $0.093 |
| 9000+ | $0.090 |
| 15000+ | $0.088 |
Product Information
Product Overview
The NSI45025AT1G is a simple and robust linear Constant Current Regulator (CCR) for regulating current in LEDs. The CCR is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The CCR turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low-side regulator. The high anode-cathode voltage rating withstands surges common in commercial signage applications.
- Wide operating voltage range
- Immediate turn-ON
- Voltage surge suppressing - Protecting LEDs
- SBT (self-biased transistor) technology
- High or low-side control, simple battery charge, reduce LED binning and therefore inventory, no EMI
Technical Specifications
1Channels
-
2Pins
45V
-55°C
-
-
-
SOD-123
25mA
1MHz
25mA
SOD-123
0V
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
Linear
1Outputs
-
Technical Docs (2)
Alternatives for NSI45025AT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
