Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNRVSRD620VCTT4RGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31AC0943
Product RangeNRVSRD620VCT series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.421 |
| 5000+ | $0.390 |
| 7500+ | $0.388 |
| 12500+ | $0.387 |
| 25000+ | $0.385 |
| 62500+ | $0.377 |
| 125000+ | $0.370 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,052.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVSRD620VCTT4RGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31AC0943
Product RangeNRVSRD620VCT series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationDual Common Anode
Forward Voltage Max1.3V
Reverse Recovery Time75ns
Forward Surge Current45A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
QualificationAEC-Q101
Product RangeNRVSRD620VCT series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Anode
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Product Range
NRVSRD620VCT series
Average Forward Current
6A
Forward Voltage Max
1.3V
Forward Surge Current
45A
Diode Case Style
TO-252 (DPAK)
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
