Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $0.949 |
| 100+ | $0.674 |
| 250+ | $0.616 |
| 500+ | $0.557 |
| 1000+ | $0.492 |
| 2500+ | $0.486 |
| 5000+ | $0.468 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.335 |
| 15000+ | $0.328 |
| 25000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVFES6GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AH7181
Re-Reel03AJ2409RL
Cut Tape03AJ2409
Product RangeNRVFES6
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Forward Current If(AV)6A
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage VF Max1.2V
Forward Voltage Max1.2V
Reverse Recovery Time trr Max45ns
Reverse Recovery Time45ns
Forward Surge Current Ifsm Max80A
Forward Surge Current80A
Operating Temperature Max175°C
Diode Case StyleTO-277
No. of Pins3 Pin
Product RangeNRVFES6
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Current If(AV)
6A
Diode Configuration
Single
Forward Voltage Max
1.2V
Reverse Recovery Time
45ns
Forward Surge Current
80A
Diode Case Style
TO-277
Product Range
NRVFES6
Automotive Qualification Standard
AEC-Q101
Repetitive Peak Reverse Voltage
400V
Average Forward Current
6A
Forward Voltage VF Max
1.2V
Reverse Recovery Time trr Max
45ns
Forward Surge Current Ifsm Max
80A
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Alternatives for NRVFES6G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

