NRVFES6 Fast & Ultrafast Recovery Rectifier Diodes:
2 Products FoundView
Buyer
Engineer
Manufacturer
Repetitive Peak Reverse Voltage
Average Forward Current
Forward Current If(AV)
Diode Configuration
Forward Voltage Max
Forward Voltage VF Max
Reverse Recovery Time trr Max
Reverse Recovery Time
Forward Surge Current Ifsm Max
Forward Surge Current
Operating Temperature Max
Diode Case Style
No. of Pins
Qualification
Product Range
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2409 RoHS | 1+ $1.470 10+ $0.971 25+ $0.877 50+ $0.784 100+ $0.690 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 400V | 400V | 6A | 6A | Single | 1.2V | 1.2V | 45ns | 45ns | 80A | 80A | 175°C | TO-277 | 3 Pin | AEC-Q101 | NRVFES6 | AEC-Q101 | |||||
03AJ2410 RoHS | 1+ $1.130 10+ $0.840 25+ $0.790 50+ $0.740 100+ $0.690 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 600V | 600V | 6A | 6A | Single | 2.2V | 2.2V | 45ns | 45ns | 80A | 80A | 175°C | TO-277 | 3 Pin | AEC-Q101 | NRVFES6 | AEC-Q101 | |||||