Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNRVB440MFSWFT3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11X3680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.222 |
| 15000+ | $0.217 |
| 25000+ | $0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVB440MFSWFT3GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11X3680
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleDFN
No. of Pins5Pins
Forward Voltage Max650mV
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
5Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
4A
Diode Case Style
DFN
Forward Voltage Max
650mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
